Taiwan Semiconductor MBR20200CTC0 technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Height | 16mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 150uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.76mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBR20200CTC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.