Schottky diode, dual common cathode configuration, rated for 200V peak reverse repetitive voltage and 20A maximum continuous forward current. Features a 150A peak non-repetitive surge current and 1.02V peak forward voltage. Housed in a TO-3P (TO-247AD) plastic package with 3 through-hole pins and a tab, measuring 16.4mm (Max) length, 5.16mm (Max) width, and 21.3mm (Max) height. Operates across a temperature range of -55°C to 150°C.
Taiwan Semiconductor MBR20200PTC0G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.4(Max) |
| Package Width (mm) | 5.16(Max) |
| Package Height (mm) | 21.3(Max) |
| Seated Plane Height (mm) | 25.4(Max) |
| Pin Pitch (mm) | 5.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AD |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 1.02V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor MBR20200PTC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.