The MBR3060CT is a general purpose rectifier diode with a maximum repetitive reverse voltage of 60V and a maximum forward current of 30A. It is packaged in a TO-220AB case and is designed for through hole mounting. The diode has a maximum operating temperature range of -65°C to 150°C and is compliant with RoHS and Reach SVHC regulations. The package quantity is 2000 units per rail/ tube packaging.
Taiwan Semiconductor MBR3060CT technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 30A |
| Height | 8.24mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBR3060CT to view detailed technical specifications.
No datasheet is available for this part.