Schottky rectifier diode, single-phase, single-element silicon device. Features a repetitive peak reverse voltage of 60V and a maximum forward current of 7.5A. Operates within a temperature range of -65°C to 150°C. Housed in a TO-220AC plastic package with two terminals.
Taiwan Semiconductor MBR760 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor MBR760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.