Schottky rectifier diode, 150V peak reverse voltage, 10A maximum continuous forward current. Dual common cathode configuration with a 120A peak non-repetitive surge current. Features a 0.98V peak forward voltage and 100uA peak reverse current. Surface mountable in a TO-252 package with gull-wing leads, operating from -65°C to 150°C.
Taiwan Semiconductor MBRD10150D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 120A |
| Peak Forward Voltage | 0.98V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor MBRD10150D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.