The MBRF10200CTHC0 is a general purpose rectifier diode from Taiwan Semiconductor. It features a SILICON diode element material and a TO-220AB package. The diode operates within a temperature range of -55°C to 150°C. It is a 2-element device with a maximum reverse voltage of 200V.
Taiwan Semiconductor MBRF10200CTHC0 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor MBRF10200CTHC0 to view detailed technical specifications.
No datasheet is available for this part.