The MBRS2060CTRNG is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a single-element device with a JEDEC package code of TO-263AB and a terminal position of single. The diode is made of silicon and has a maximum reverse voltage rating of 60 volts. It is available in a 2-pin package type R-PSSO-G2.
Taiwan Semiconductor MBRS2060CTRNG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor MBRS2060CTRNG to view detailed technical specifications.
No datasheet is available for this part.