Taiwan Semiconductor MBS6 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 500mA |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 420V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.