Taiwan Semiconductor MMBZ5250B technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor MMBZ5250B to view detailed technical specifications.
No datasheet is available for this part.