This silicon unidirectional zener diode features a maximum operating temperature of 175 degrees Celsius and a maximum power dissipation of 0.5 watts. It has two terminals in an axial configuration and is packaged in a DO-204 package. The device is a single element with a pin count of two and is made from silicon material.
Taiwan Semiconductor MTZJ24A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor MTZJ24A to view detailed technical specifications.
No datasheet is available for this part.