The MUR1660CTHC0G is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and is packaged in a TO-220AB package. The diode is made of silicon and has a maximum reverse voltage rating of 600 volts. This general purpose rectifier diode is suitable for a variety of applications.
Taiwan Semiconductor MUR1660CTHC0G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor MUR1660CTHC0G to view detailed technical specifications.
No datasheet is available for this part.