The P4KE150A is a unidirectional surge suppressor with a clamping voltage of 207V and a peak pulse power of 400W. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 40A. The device is packaged in a DO-41 case and is available in tape and reel packaging with a quantity of 5000 units. The P4KE150A is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Taiwan Semiconductor P4KE150A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 207V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE150A to view detailed technical specifications.
No datasheet is available for this part.