The P4KE160A is a 160V unidirectional transient voltage suppressor from Taiwan Semiconductor. It features a DO-41 package and operates over a temperature range of -55°C to 175°C. The device has a peak pulse power rating of 400W and a maximum surge current of 40A. The P4KE160A is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a tape and reel packaging format with a quantity of 5000 units per package.
Taiwan Semiconductor P4KE160A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 219V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE160A to view detailed technical specifications.
No datasheet is available for this part.