The P4KE18A is a unidirectional transient voltage suppressor with a clamping voltage of 25.5V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 175°C and is packaged in a DO-41 case. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The P4KE18A has a diameter of 2.7mm and a length of 5.2mm, and is available in quantities of 5000 per reel.
Taiwan Semiconductor P4KE18A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 25.5V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE18A to view detailed technical specifications.
No datasheet is available for this part.