Taiwan Semiconductor P4KE22A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 30.6V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.