The P4KE36A is a unidirectional transient voltage suppressor from Taiwan Semiconductor. It features a clamping voltage of 49.9V and a peak pulse power of 400W. The device is packaged in a DO-41 case and is lead free. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Taiwan Semiconductor P4KE36A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 49.9V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE36A to view detailed technical specifications.
No datasheet is available for this part.