The P4KE47CA transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 64.8V and a maximum operating temperature of 175°C. It has a diameter of 2.7mm and a length of 5.2mm, with a lead-free construction. The device is rated for a maximum surge current of 40A and a peak pulse power of 400W. It operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Taiwan Semiconductor P4KE47CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 64.8V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE47CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.