The P4KE56A is a unidirectional surge suppressor with a clamping voltage of 77V and a peak pulse power of 400W. It is packaged in a DO-41 case with a diameter of 2.7mm and a length of 5.2mm. The device is lead-free and RoHS compliant, with an operating supply voltage of 47.8V and a DC rated voltage of 56V. The P4KE56A is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, with a maximum surge current of 40A.
Taiwan Semiconductor P4KE56A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 77V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE56A to view detailed technical specifications.
No datasheet is available for this part.