The P4KE62A is a 1-channel unidirectional surge suppressor from Taiwan Semiconductor, featuring a clamping voltage of 85V and a peak pulse power of 400W. It is available in a DO-41 package, with a diameter of 2.7mm and a length of 5.2mm. The device is lead-free and RoHS compliant, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The P4KE62A is suitable for use in power distribution applications, with a DC rated voltage of 62V and a maximum surge current of 40A.
Taiwan Semiconductor P4KE62A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 85V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE62A to view detailed technical specifications.
No datasheet is available for this part.