The P4KE7.5A transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 11.3V and a peak pulse power of 400W. It operates within a temperature range of -55°C to 175°C and is available in a lead-free DO-41 package. With a maximum surge current of 40A, this device is suitable for high-power applications. It is also RoHS compliant and available in tape and reel packaging.
Taiwan Semiconductor P4KE7.5A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 11.3V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE7.5A to view detailed technical specifications.
No datasheet is available for this part.