Taiwan Semiconductor P4SMA15CAR2 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 21.2V |
| Direction | Bidirectional |
| Height | 2.3mm |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4SMA15CAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.