Taiwan Semiconductor P4SMA20CA technical specifications.
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4SMA20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.