Bidirectional TVS Diode for transient voltage suppression. Features 100V DC rated voltage, 600W peak pulse power, and 4.4A peak pulse current. Offers 95V minimum breakdown voltage and 137V clamping voltage. Operates across a -55°C to 175°C temperature range with 1uA maximum reverse leakage current. Packaged in DO-15 through-hole mount, supplied on tape and reel.
Taiwan Semiconductor P6KE100CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 137V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE100CA to view detailed technical specifications.
No datasheet is available for this part.