Bidirectional TVS Diode for transient voltage suppression. Features 10V DC rated voltage and 8.55V reverse standoff voltage. Offers 600W peak pulse power with a 41A peak pulse current and 100A max surge current. Operates across a -55°C to 175°C temperature range. DO-15 package with through-hole mounting.
Taiwan Semiconductor P6KE10CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE10CA to view detailed technical specifications.
No datasheet is available for this part.