Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 100A max surge current. Features a 110V standoff voltage with a 152V clamping voltage and 105V minimum breakdown voltage. Designed for through-hole mounting in a DO-15 package, operating from -55°C to 175°C. This RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor P6KE110CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 152V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE110CA to view detailed technical specifications.
No datasheet is available for this part.