Unidirectional TVS Diode for surge suppression, featuring an 11V DC rated voltage and 9.4V reverse standoff voltage. This component offers a 600W peak pulse power rating with a 38A peak pulse current and 100A max surge current. It operates within a temperature range of -55°C to 175°C, with a clamping voltage of 15.6V. Packaged in a DO-15 through-hole mount, this lead-free and RoHS compliant device is supplied on tape and reel.
Taiwan Semiconductor P6KE11A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 15.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE11A to view detailed technical specifications.
No datasheet is available for this part.