This Zener diode features a clamping voltage of 15.6V and a minimum breakdown voltage of 10.5V. It is designed for through-hole mounting in a DO-15 package. The diode operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The peak pulse current is 38A and the peak pulse power is 600W.
Taiwan Semiconductor P6KE11CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 15.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE11CA to view detailed technical specifications.
No datasheet is available for this part.