Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for through-hole mounting in a DO-15 plastic package. Features a 102V reverse standoff voltage and a 114V minimum breakdown voltage, with a 165V clamping voltage. Operates across a temperature range of -55°C to 175°C, offering a maximum surge current of 100A and a peak pulse current of 3.6A. This lead-free and RoHS-compliant component is suitable for power line protection applications.
Taiwan Semiconductor P6KE120A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 165V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.