Taiwan Semiconductor P6KE120CAR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 165V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE120CAR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.