Bidirectional TVS Diode, 600W Peak Pulse Power, 10.2V Reverse Standoff Voltage, 11.4V Minimum Breakdown Voltage, and 16.7V Clamping Voltage. Features a 100A Maximum Surge Current, 37A Peak Pulse Current, and 5W Power Dissipation. Housed in a DO-15 plastic package with through-hole mounting. Operates from -55°C to 175°C, with a maximum reverse leakage current of 1uA. Lead-free and RoHS compliant.
Taiwan Semiconductor P6KE12CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 16.7V |
| Diameter | 3.53mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE12CA to view detailed technical specifications.
No datasheet is available for this part.