Bidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features a 130V DC rated voltage, 111V reverse standoff voltage, and 179V clamping voltage. Handles a peak pulse power of 600W and a maximum surge current of 100A. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-15 through-hole mount case, supplied on tape and reel.
Taiwan Semiconductor P6KE130CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 179V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.