The P6KE13CA is a bidirectional transient voltage suppressor with a clamping voltage of 18.2V and a minimum breakdown voltage of 12.4V. It is available in a DO-15 package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. It can handle a peak pulse power of 600W and a peak pulse current of 34A.
Taiwan Semiconductor P6KE13CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.