Unidirectional TVS Diode for transient voltage suppression. Features a 150V DC rated voltage and 128V reverse standoff voltage, with a minimum breakdown voltage of 143V and a clamping voltage of 207V. Handles a peak pulse power of 600W and a maximum surge current of 100A. Operates within a temperature range of -55°C to 175°C and is housed in a DO-15 through-hole package.
Taiwan Semiconductor P6KE150A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 207V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE150A to view detailed technical specifications.
No datasheet is available for this part.