Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 plastic package. Features 600W peak pulse power, 150V DC rated voltage, and 128V reverse standoff voltage. Offers a clamping voltage of 207V and a minimum breakdown voltage of 143V. Designed for through-hole mounting with a maximum operating temperature of 175°C. This lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor P6KE150CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 207V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE150CA to view detailed technical specifications.
No datasheet is available for this part.