Unidirectional TVS Diode, 600W peak pulse power, 28A peak pulse current, and 100A max surge current. Features a 15V DC rated voltage, 12.8V reverse standoff voltage, and 21.2V clamping voltage. Operates within a temperature range of -55°C to 175°C with a low 1uA max reverse leakage current. Housed in a DO-15 plastic package with through-hole mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor P6KE15A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 21.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE15A to view detailed technical specifications.
No datasheet is available for this part.