Uni-directional TVS Diode, 600W peak pulse power, designed for surge suppression. Features a 160V DC rated voltage and 136V reverse standoff voltage, with a 219V clamping voltage. Operates across a wide temperature range from -55°C to 175°C, handling a maximum surge current of 100A. Packaged in a DO-15 through-hole mount, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor P6KE160A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 219V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE160A to view detailed technical specifications.
No datasheet is available for this part.