Unidirectional TVS Diode for transient voltage suppression. Features a 16V DC rated voltage and 13.6V reverse standoff voltage. Offers a 600W peak pulse power rating with a 27A peak pulse current and 100A max surge current. Clamping voltage is 22.5V, with a minimum breakdown voltage of 15.2V. Operates across a -55°C to 175°C temperature range. Packaged in a DO-15 through-hole mount case.
Taiwan Semiconductor P6KE16A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 22.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 16V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE16A to view detailed technical specifications.
No datasheet is available for this part.