Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for through-hole mounting in a DO-15 plastic package. Features a 145V reverse standoff voltage, 162V minimum breakdown voltage, and a 234V clamping voltage. Operates across a temperature range of -55°C to 175°C, with a 5W power dissipation and a maximum surge current of 100A. This lead-free and RoHS-compliant component offers one unidirectional channel.
Taiwan Semiconductor P6KE170A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 234V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE170A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.