Unidirectional TVS Diode for transient voltage suppression. Features a 180V DC rated voltage and 154V reverse standoff voltage, with a clamping voltage of 246V. Offers 600W peak pulse power and 100A max surge current handling. Operates within a temperature range of -55°C to 175°C. Packaged in a DO-15 through-hole mount with a 3.6mm width and 3.56mm diameter. Lead-free and RoHS compliant.
Taiwan Semiconductor P6KE180A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 246V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 180V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE180A to view detailed technical specifications.
No datasheet is available for this part.