Unidirectional TVS Diode, 600W peak pulse power, 20V DC rated voltage, and 17.1V reverse standoff voltage. Features a 27.7V clamping voltage and 19V minimum breakdown voltage. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1µA. Housed in a DO-15 plastic package with through-hole mounting.
Taiwan Semiconductor P6KE20A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE20A to view detailed technical specifications.
No datasheet is available for this part.