Unidirectional TVS Diode for surge suppression, featuring a 22V DC rated voltage and 600W peak pulse power. This component offers a 30.6V clamping voltage and a 20A peak pulse current capability, with a maximum surge current of 100A. Designed for through-hole mounting in a DO-15 package, it operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Taiwan Semiconductor P6KE22A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 30.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE22A to view detailed technical specifications.
No datasheet is available for this part.