Unidirectional TVS Diode for transient voltage suppression. Features a 24V DC rated voltage and 600W peak pulse power. Offers a 20.5V reverse standoff voltage with a 33.2V clamping voltage. Operates across a -55°C to 175°C temperature range. Packaged in a DO-15 through-hole mount, supplied on tape and reel.
Taiwan Semiconductor P6KE24A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 33.2V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE24A to view detailed technical specifications.
No datasheet is available for this part.