Bidirectional transient voltage suppressor diode, 600W peak pulse power, 214V reverse standoff voltage, and 344V clamping voltage. Features a 250V DC rated voltage and 237V minimum breakdown voltage. This silicon diode, housed in a DO-15 plastic package, operates from -55°C to 175°C and supports a maximum surge current of 100A. Designed for through-hole mounting, it is lead-free and RoHS compliant.
Taiwan Semiconductor P6KE250CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 344V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE250CA to view detailed technical specifications.
No datasheet is available for this part.