Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for through-hole mounting in a DO-15 plastic package. Features a 256V reverse standoff voltage, 315V maximum breakdown voltage, and 414V clamping voltage. Offers a 100A maximum surge current capability and operates across a temperature range of -55°C to 175°C. This RoHS compliant component provides effective protection for electronic circuits.
Taiwan Semiconductor P6KE300A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 414V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.