Bidirectional Transient Voltage Suppressor (TVS) diode offering 300V DC rated voltage and 256V reverse standoff voltage. Features a 600W peak pulse power rating with a 100A maximum surge current capability. Clamping voltage is 414V, with a 315V maximum breakdown voltage and 285V minimum breakdown voltage. Housed in a DO-15 package with a 3.56mm diameter and 7.62mm length, operating from -55°C to 175°C. RoHS compliant and lead-free.
Taiwan Semiconductor P6KE300CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 414V |
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Operating Supply Voltage | 256V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE300CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.