Unidirectional TVS Diode for transient voltage suppression. Features a 350V DC rated voltage and 300V reverse standoff voltage, with a maximum operating voltage of 300V. Offers 600W peak pulse power dissipation and 100A maximum surge current handling. Breakdown voltage ranges from 332V to 368V, with a clamping voltage of 482V. Packaged in a DO-15 case, this lead-free and RoHS compliant component operates from -55°C to 175°C.
Taiwan Semiconductor P6KE350A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 482V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 332V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.