Bidirectional Transient Voltage Suppressor (TVS Diode) with a DC rated voltage of 350V and a peak pulse power of 600W. Features a maximum breakdown voltage of 368V, a clamping voltage of 482V, and a maximum operating temperature of 175°C. This component is housed in a DO-15 package and is RoHS compliant.
Taiwan Semiconductor P6KE350CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 482V |
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 333V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Operating Supply Voltage | 300V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE350CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.