Bidirectional transient voltage suppressor (TVS) diode with a 36V DC rated voltage and 600W peak pulse power. Features a 30.8V reverse standoff voltage, 49.9V clamping voltage, and 12A peak pulse current. Designed for through-hole mounting in a DO-15 package, operating from -55°C to 175°C. Offers 100A max surge current and 5W power dissipation, with a low 1uA max reverse leakage current.
Taiwan Semiconductor P6KE36CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 49.9V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE36CA to view detailed technical specifications.
No datasheet is available for this part.