Unidirectional TVS Diode for transient voltage suppression, featuring a 39V DC rated voltage and 33.3V reverse standoff voltage. This ZENER diode offers a 600W peak pulse power rating with a 11.2A peak pulse current and 100A max surge current. Operating across a wide temperature range from -55°C to 175°C, it has a 53.9V clamping voltage and 37.1V minimum breakdown voltage. Packaged in a DO-15 through-hole mount, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor P6KE39A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 53.9V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE39A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.