Bidirectional transient voltage suppressor diode with a 600W peak pulse power rating. Features a 342V reverse standoff voltage and 548V clamping voltage. Designed for through-hole mounting in a DO-15 plastic package, operating from -55°C to 175°C. Offers 100A maximum surge current capability and 5W power dissipation.
Taiwan Semiconductor P6KE400CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 548V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE400CA to view detailed technical specifications.
No datasheet is available for this part.